• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT15 ACCU BOX 210247 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Rhodius XT15 ACCU BOX extra-thin cutting wheel 115 x 1.0 x 22.23mm INOX straight

  • Optimized for use on cordless angle grinder
  • High cutting speeds.

Technical specifications

Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Material suitability

Stainless steel

Steel

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375615 Rhodius XT15 ACCU BOX 210247 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel

Description

Ensures a long and gentle operating time of the battery. 10x XT15 ACCU in the re-sealable sheet metal box.

This text is machine translated.

Scope of delivery

  • 10x Rhodius XT15 ACCU BOX extra-thin cutting wheel 115 x 1.0 x 22.23mm INOX straight.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)