• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT70 BOX 211082 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Rhodius XT70 box extra-thin cutting wheel 115 x 1.5 x 22.23mm INOX straight

  • Low degree formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.5 mm

Material suitability

Stainless steel

Steel

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375613 Rhodius XT70 BOX 211082 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel

Description

Reliable cutting disc for the price-conscious professional. ideal for low-drive machines.

This text is machine translated.

Scope of delivery

  • 10x Rhodius XT70 box extra-thin cutting disc 115 x 1.5 x 22.23mm INOX straight

Hints

ideal for low-drive machines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)