• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XTK6 EXACT 210828 Cutting disc (off-set) 115 mm 1 pc(s) Stainless steel, Steel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XTK 6 EXACT cut-off plate 115 x 0.6 x 22.23 mm

  • Hardly burr formation
  • Excellent smooth running
  • No pressure through narrow cut

Technical specifications

Product type

Cutting disc (off-set)

Features

Diamond

Content

1 pc(s)

(Ø)

115 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

0.6

Rotational speed (max.)

13300 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111553 Rhodius XTK6 EXACT 210828 Cutting disc (off-set) 115 mm 1 pc(s) Stainless steel, Steel

Description

Even Less burr formation, still less thermal load and thereby low blue coloration. The XTK 6 EXACT-the thinnest disc, impresses with an excellent smooth running. Due to the exceptionally precise, clean and almost burr-free cutting tends toward the post-processing requirements toward zero. Even extremely hard materials such as spring steel, stainless steel plates etc. separates the only 0.6 mm thin disc without any problem. Much power in the minimum of space, through the narrow cut virtually no pressure is required - a significant work easier.

This text is machine translated.

Hints

The low power consumption, the xtk 6 especially for battery-operated machines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)