• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DSG821 Mains-powered 9 kHz - 2.1 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,125.00 / piece)
€ 3,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF generator DSG821

  • 9 kHz to 2.1 GHz bandwidth
  • Frequency resolution 1 Hz
  • Incl. pre-amp
  • Up TO -135dBm DANL

Technical specifications

Product type

Mains-powered

Frequency range

9 kHz - 2.1 GHz

Frequency range (sine)

9 kHz - 2,1 GHz

Display

Digital

Manufacturer's standards (no certificate)

Internal modulation

Am, FM, Phase, Pulse

Dim

(W x H) 262 mm x 112 mm

Weight

4.2 kg

Max. frequency

2.1 GHz

Min. frequency

9 kHz

Width

262 mm

Height

112 mm

Voltage supply

Mains

Type

DSG821

Documents & Downloads

Datasheet

Datasheet 2187953 Rigol DSG821 Mains-powered 9 kHz - 2.1 GHz

User & Safety Instructions

User & Safety Instructions 2187953 Rigol DSG821 Mains-powered 9 kHz - 2.1 GHz

User & Safety Instructions 2187953 Rigol DSG821 Mains-powered 9 kHz - 2.1 GHz

User & Safety Instructions 2187953 Rigol DSG821 Mains-powered 9 kHz - 2.1 GHz

Description

The Model DSG821 HF Generator is used in hobby areas as well as in professional applications. With a range of software tools and possible accessories, ideal for EMI (EMC) pre-compiance testing.
The DSG821 is one of the best devices in its class with its price/performance ratio!!

This text is machine translated.

Features

  • Up to -112 dBc/Hz (typical) phase noise
  • Up to +20 dBm (typical) maximum output power
  • Higher amplitude accuracy up to 0.5 dB (typical)
  • Excellent signal stability
  • Flexible frequency and amplitude sweep functions
  • Complete analogueue modulation functions ON/FM/ØM.
  • Standard LF output function
  • Powerful pulse modulation function
  • Open vector modulation function
  • System flatness calibration function
  • Simple and easy to use
  • Special design that ensures its reliability and durability
  • Specially developed protection functions
  • Digital ALC circuit
  • Simple structure
  • Take up less space in the rack
  • Lightweight

Scope of delivery

  • Power cord
  • Drivers and manuall online
  • Food information
  • Calibration certificate.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.