• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DSG836A Mains-powered 9 kHz - 3.6 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,455.00 / piece)
€ 7,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HF generator DSG836A

  • 9 kHz to 3.6 GHz bandwidth
  • Frequency resolution 1 Hz, incl. pre-amplifier
  • Up to -135 dBm DANL
  • Incl. IQ modulation integrated!

Technical specifications

Product type

Mains-powered

Frequency range

9 kHz - 3.6 GHz

Frequency range (sine)

9 kHz - 3.6 GHz

Manufacturer's standards (no certificate)

Internal modulation

Am, FM, Phase, Pulse, IQ modulation

Dim

(W x H) 262 mm x 112 mm

Weight

4.2 kg

Max. frequency

3.6 GHz

Min. frequency

9 kHz

Width

262 mm

Height

112 mm

Voltage supply

Mains

Type

DSG836A

Documents & Downloads

Datasheet

Datasheet 2187956 Rigol DSG836A Mains-powered 9 kHz - 3.6 GHz

User & Safety Instructions

User & Safety Instructions 2187956 Rigol DSG836A Mains-powered 9 kHz - 3.6 GHz

User & Safety Instructions 2187956 Rigol DSG836A Mains-powered 9 kHz - 3.6 GHz

User & Safety Instructions 2187956 Rigol DSG836A Mains-powered 9 kHz - 3.6 GHz

Description

The Model DSG836 HF Generator is used in hobby areas as well as in professional applications. With a range of software tools and possible accessories, ideal for EMI (EMC) pre-compiance testing. An IQ modulation is already integrated!

This text is machine translated.

Features

  • 50MHz, 2 channel arbitrary function generator, 250Sa/sec sampling rate, 16 MioPt. Memory per channel, 4.3 inch touch color display . LAN, USB interfaces.
  • Up to -112 dBc/Hz (typical) phase noise
  • Up to +20 dBm (typical) maximum output power
  • Higher amplitude accuracy up to 0.5 dB (typical)
  • Excellent signal stability
  • Flexible frequency and amplitude sweep functions
  • Complete analogueue modulation functions ON/FM/ØM.
  • Standard LF output function
  • Powerful pulse modulation function
  • Open vector modulation function
  • System flatness calibration function
  • Simple and easy to use
  • Special design that ensures its reliability and durability
  • Specially developed protection functions
  • Digital ALC circuit
  • Simple structure
  • Take up less space in the rack
  • Lightweight

Scope of delivery

  • Power cord
  • Drivers and manuall online
  • Food information
  • Calibration certificate.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,610.98*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)