• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol PHA2150 HV differential probe 200 MHz 1500 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,265.00 / piece)
€ 2,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Differential high-voltage probe DC-200MHz, 1500 V.

  • Bandwidth 200 MHz

Technical specifications

Product type

HV differential probe

Bandwidth

200 MHz

Slew rate

2 ns

Nominal voltage

1500 V

Input capacity

4 pF

Manufacturer's standards (no certificate)

Weight

216 g

Cable length

1 m

Reading category

CAT II 1000 V

CAT III 600 V

Width

65 mm

Height

25 mm

Length

176 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615535 Rigol PHA2150 HV differential probe 200 MHz 1500 V

Warranty Terms

Warranty Terms 2615535 Rigol PHA2150 HV differential probe 200 MHz 1500 V

Description

The high voltage differential probe of the PHA series is connected to the voltage to be tested via the high voltage differential input cable to convert the input voltage into a low voltage and then display the waveforms on the waveform meter.

This text is machine translated.

System requirements

  • Can be used for all Rigol oscilloscopes

More interesting products

(*All information is plus legal VAT)