• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2260640 19 inch Wall cabinet 6 U Closed

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall cabinet

Features

Closed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

6 U

Dim

(W x H x D) 600 x 345 x 473 mm

Material

Steel

Content

1 pc(s)

Width

600 mm

Height

345 mm

Depth

473 mm

Rack size

483 mm (19")

RAL no.

7035

No. of doors

1

No. of RUs

6

Type

With fixed frame

CS

482.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588585 Rittal 2260640 19 inch Wall cabinet 6 U Closed

User & Safety Instructions

User & Safety Instructions 3588585 Rittal 2260640 19 inch Wall cabinet 6 U Closed

Description

AX wall housing, 3-part, BHT:600x345x473 mm, 6 U, wall part: Closed flange top and bottom, with mini-comfort grip

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 890.97*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)