• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 3313612 19 inch Server rack cabinet brush strip Black (RAL 9005)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Steel plate
  • Brush strip: Plastic, UL 94 HB
  • Net weight: 1.9 kg
  • Gross weight: 2.075 kg
  • Surface: Painted
  • Suitable for: Width: = 800 mm
  • Height = 2,000 mm
  • = 2,200 mm
  • Benefit: To increase the energy efficiency of the air conditioning system in a targeted manner
  • Vertical brush strips for sealing the openings on the cabinet side in which the LCU CW is installed
  • Colour RAL 9005
  • Application areas: For separating the cold/warm areas within a cabinet with built-in LCU CW
Product type

Server rack cabinet brush strip

Suitable for server rack cabinet (inch)

19 inch

Material

Steel plate

Plastic

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

Weight

0.000

Other

Plastic

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386802 Rittal 3313612 19 inch Server rack cabinet brush strip Black (RAL 9005)

Description

SK Brush strip set for LCU CW, suitable for width 800 mm and height 2000/2200 mm

For separating the cold/warm areas within a VX IT network/server rack with built-in LCU CW.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)