• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4050770 Ferrule 1 mm² Yellow 500 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
10 mm
Content
500 pc(s)
Factory colour
Yellow
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Yellow

Our service for you

Technical specifications

  • 3 mm internal diameter
Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

10 mm

Factory colour

Yellow

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

18

Manufacturer part #

4050770

Insulation material

Polypropylene

Cross-section x Length

1 mm² x 10 mm

RoHS-compliant

Yes

Features

for automatic strippers/crimpers

for manual pre-fab

Temperature range

+105 °C

Type

AS 4050.770

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352881 Rittal 4050770 Ferrule 1 mm² Yellow 500 pc(s)

More interesting products

(*All information is plus legal VAT)