• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4051687 Ferrule 500 pc(s)

Product type
Ferrule
Sleeve length
12 mm
Content
500 pc(s)
AWG max.
18
Manufacturer part #
4051687
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ferrule

Sleeve length

12 mm

Content

500 pc(s)

AWG max.

18

Manufacturer part #

4051687

Insulation material

Polypropylene (PP)

Type

AS 4051.687

Material

Copper

Material properties

tin plated

Red

12 mm

Tinned

Standard

1 mm²

FALSE

Copper

FALSE

Polypropylene (PP)

18

Documents & Downloads

Datasheet

Datasheet 3588732 Rittal 4051687 Ferrule 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3588732 Rittal 4051687 Ferrule 500 pc(s)

More interesting products

(*All information is plus legal VAT)