• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4055225 Sheetmetal punch

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheet metal holes round, for steel sheet, M25, Ø-holes 25.4 mm

  • With 3 cutting tips

Technical specifications

  • Max. Material thickness of tool steel sheet: 2 mm
  • Ø-holes 25.4 mm
  • For thread: M25
Product type

Sheetmetal punch

Material suitability

Steel plate

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1588306 Rittal 4055225 Sheetmetal punch

Description

To punching out round cut-outs. The operation of the plate punch is done using a wrench or hydraulic punch.

This text is machine translated.

Features

  • With 3 cutting tips.

Scope of delivery

  • Matrix
  • Stamp
  • Traction screw without ball bearing

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)