• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4055740 Punch 6.6 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread: M6
  • Material thickness (max.) 5 mm
Product type

Punch

(Ø)

6.6 mm

Material suitability

Copper

Weight

0.000

Dim

(Ø) 6.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352928 Rittal 4055740 Punch 6.6 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.98*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)