• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5001050 19 inch Server rack cabinet rails

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 14.70)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Material

Metal

Content

2.04 m

Length

510 mm

600 mm

675 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850483 Rittal 5001050 19 inch Server rack cabinet rails

Description

For mounting on the existing threaded bolts. With system perforation on three sides.

This text is machine translated.

Scope of delivery

  • 4 pieces, each with 510 mm length

What kind of 19" IT System Cabinet Accessories are you looking for?