• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5302202 19 inch Casing accessories 1 U Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Casing accessories

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Material

Steel plate

Plastic

Content

1 pc(s)

Factory colour

Black

Width

482.6 mm

Weight

0.245

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353084 Rittal 5302202 19 inch Casing accessories 1 U Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)