• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501.665 19 inch Server rack cabinet shelf 0.5 U Retractable Suitable for (cabinet depths): > 1000 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rittal mounting plate, fixed-mounted, adjustable depth, 482.6 mm (19") 1/2 HE, 600 - 900 mm

  • Tool-free, time-saving one-man assembly
  • Distance of level: 600 - 900 mm

Technical specifications

Product type

Server rack cabinet shelf

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

0.5 U

Suitable for (cabinet depths)

> 1000 mm

Rail set length (min.)

600 mm

Rail set length (max.)

900 mm

Load capacity (max.)

50 kg

Dim

(W x H x D) 483 x 22 x 450 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

22 mm

Depth

450 mm

Rack size

483 mm (19")

Weight

6600 g

Black

484

Device bottom

22 mm

9005

50 t

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986973 Rittal 5501.665 19 inch Server rack cabinet shelf 0.5 U Retractable Suitable for (cabinet depths): > 1000 mm Black

Description

Adjustable depth for adaptation to individual level distances.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)