• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7507760 19 inch Server rack cabinet blind Grey-white (RAL 7035)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

179 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.67 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

6 pc(s)

Factory colour

Grey-white (RAL 7035)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1401329 Rittal 7507760 19 inch Server rack cabinet blind Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 1401329 Rittal 7507760 19 inch Server rack cabinet blind Grey-white (RAL 7035)

Description

To cover unused exhaust fields when using fan motors in the FlatBox.

This text is machine translated.

Scope of delivery

  • 6 x cover plate
  • Fasteners

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)