• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6206.870 Ball joint Aluminium Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Ball joint
Material
Aluminium
Factory colour
Grey
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Ball joint

Factory colour

Grey

Weight

0.000

Material

Aluminium

Content

1 pc(s)

Type

CP 6206.870

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200839 Rittal CP 6206.870 Ball joint Aluminium Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2200839 Rittal CP 6206.870 Ball joint Aluminium Grey 1 pc(s) Piece

Description

CP swivel joint without boom, for machine-integrated installation

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)