• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6212.060 Support arm Aluminium 1 pc(s)

Product type
Support arm
Material
Aluminium
Weight
0.000
Content
1 pc(s)
Type
CP 6212.060
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Support arm

Weight

0.000

Material

Aluminium

Content

1 pc(s)

Type

CP 6212.060

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200517 Rittal CP 6212.060 Support arm Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2200517 Rittal CP 6212.060 Support arm Aluminium 1 pc(s)

Description

Support arm, height-adjustable, for CP 60,CP 120, weight range 4 - 30 kg

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)