• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6212.520 Adapter Aluminium Light grey 1 pc(s) Piece

Packaging type
Piece
Product type
Adapter
Material
Aluminium
Factory colour
Light grey
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Adapter

Factory colour

Light grey

Height

20 mm

Weight

0.6 kg

Material

Aluminium

Content

1 pc(s)

Type

CP 6212.520

RoHS-compliant

Yes

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397759 Rittal CP 6212.520 Adapter Aluminium Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1397759 Rittal CP 6212.520 Adapter Aluminium Light grey 1 pc(s) Piece

Description

For mounting between
Housing with support arm mount Ø 180 mm and
Coupling CP60/120/180 for support arm mount 6206.300, 6212.300, 6218.300 Ø 130 mm,
Mounting CP 60/120 for Ø 130 mm, 6206.320, 6212.320 support arm mount
6016.600, 6016.700 rotary joint,

This text is machine translated.

Scope of delivery

  • Incl. Seals
  • Fasteners
  • This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)