• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6218.620 In-line joint swivelling Steel, Plastic Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
In-line joint
Material
Steel
Plastic
Features
swivelling
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Can be rotated / tilt: yes
  • Angle of rotation/swivel range: approx. 180° 2 Holed steel discs, limited adjustable
Packaging type

Piece

Product type

In-line joint

Features

swivelling

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

System 180

Weight

10.3 kg

Material

Steel

Plastic

Content

1 pc(s)

Type

CP 6218.620

RoHS-compliant

Yes

Coupler hinging

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397779 Rittal CP 6218.620 In-line joint swivelling Steel, Plastic Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1397779 Rittal CP 6218.620 In-line joint swivelling Steel, Plastic Grey-white (RAL 7035) 1 pc(s) Piece

Description

For swivelling connection of horizontal load profile parts in the course of the support arm system.

This text is machine translated.

Scope of delivery

  • Incl. Seals
  • Rubber gaiter
  • Hole washers and screws for the rotation angle limitation
  • Adjusting Screws
  • Gewindeformende screws for mounting profile mounting

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)