• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7077.000 Cable clamp; Steel plate 25 pc(s)

1/2
Product type
Cable clamp;
Material
Steel plate
Content
25 pc(s)
Type
DK 7077.000
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal cable clamps for C-section profile rail 6 - 14 mm

  • Cable clamps 6 - 14 mm
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Cable clamp;

Material

Steel plate

Content

25 pc(s)

Type

DK 7077.000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049103 Rittal DK 7077.000 Cable clamp; Steel plate 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1049103 Rittal DK 7077.000 Cable clamp; Steel plate 25 pc(s)

Description

For the attachment of the cable to the C-profile rails.

This text is machine translated.

Features

  • Material: steel sheet, galvanized, chromatic, with plastic against trough

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)