• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7094.120 Screw fastener Steel 50 pc(s) Piece

Packaging type
Piece
Product type
Screw fastener
Connection
Screws
Material
Steel
Type
Cross-tip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting screws EL

Our service for you

Technical specifications

Packaging type

Piece

Product type

Screw fastener

Type

Cross-tip

Length

16 mm

Thread size

M5

Connection

Screws

Material

Steel

Content

50 pc(s)

Type

DK 7094.120

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1049107 Rittal DK 7094.120 Screw fastener Steel 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049107 Rittal DK 7094.120 Screw fastener Steel 50 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)