
Number
Total (€ 785.00 / piece)
€ 785.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rack current splitter
- Weight
2.54
Black
1.5 mm²
FALSE
Rectangular
0
FALSE
FALSE
FALSE
Other
FALSE
FALSE
Metal
7035
IP20
FALSE
0
0
6
0
0
45°
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840095 Rittal DK 7979.202 7979202 Rack current splitter
User & Safety Instructions
User & Safety Instructions 2840095 Rittal DK 7979.202 7979202 Rack current splitter
Description
DK PDU metered, compact base power distribution incl. Energy measurement per phase, with network interface and display, BHT:450x44x144 mm, IEC 60320: 6 x C13
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,060.97€ 1,041.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Rittal Current Cable [1x IEC C19 socket (cooling devices) - 1x PG plug] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000629132PI00/rittal-current-cable-1x-iec-c19-socket-cooling-devices-1x-pg-plug-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























