• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.410 7979410 Rack current splitter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack current splitter

Weight

0.000

Black

1.5 mm²

FALSE

Rectangular

3 m

0

FALSE

FALSE

FALSE

Other

FALSE

FALSE

Metal

7035

IP20

FALSE

0

0

12

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840122 Rittal DK 7979.410 7979410 Rack current splitter

User & Safety Instructions

User & Safety Instructions 2840122 Rittal DK 7979.410 7979410 Rack current splitter

Description

DK PDU international, managed, high-end power distribution incl. Power measurement/switching and, monitoring functions per output slot, with network interface and display, BLT: 44x845x70 mm, IEC 60 320: 12x C13 + 1x C19

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,865.97*

More interesting products

(*All information is plus legal VAT)