• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.814 7979814 Rack current splitter

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack current splitter

Weight

0.000

Black

1.5 mm²

FALSE

Rectangular

3 m

0

FALSE

FALSE

FALSE

Other

FALSE

FALSE

Metal

7035

IP20

FALSE

0

0

16

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840144 Rittal DK 7979.814 7979814 Rack current splitter

Description

DK PDU UK, basic, compact base current distribution, BLT: 44x1295x70 mm, IEC 60 320: 4x C19, 16x BS 1363, 230 V, 1~, 16 A

This text is machine translated.

Features

  • 230 V/AC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 778.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)