• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal IT 7030.601 Comfort handle Black (L x W x H) 46 x 41 x 386 mm 1 pc(s)

Product type
Comfort handle
Material
Zinc (die-cast)
Plastic
Dim
(L x W x H) 46 x 41 x 386 mm
Width
41 mm
Height
386 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • IP30 protection
Dim

(L x W x H) 46 x 41 x 386 mm

Product type

Comfort handle

Material

Zinc (die-cast)

Plastic

Width

41 mm

Height

386 mm

Length

46 mm

Factory colour

Black

Content

1 pc(s)

Type

IT 7030.601

Weight

1.034

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353184 Rittal IT 7030.601 Comfort handle Black (L x W x H) 46 x 41 x 386 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

What kind of Case Grips & Handles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)