• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PC 5366.050 PC cabinet unit 600 x 1600 x 636 Steel 1 pc(s) Piece

1/8
Image similar
Packaging type
Piece
Product type
PC cabinet unit
Material
Steel
IP rating
IP55
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PC cabinet unit

Features

Vision lid

Material

Steel

IP55

Width

600 mm

Height

1600 mm

Weight

93.5 kg

Content

1 pc(s)

Type

PC 5366.050

Dim

(W x H x D) 600 x 1600 x 636 mm

Manufacturer part #

5366050

Depth

636 mm

Body colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591306 Rittal PC 5366.050 PC cabinet unit 600 x 1600 x 636 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591306 Rittal PC 5366.050 PC cabinet unit 600 x 1600 x 636 Steel 1 pc(s) Piece

What kind of Junction box are you looking for?