• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3187930 Cooler 110 - 480 V AC 2500 W (L x W x H) 294 x 450 x 1600 mm 1 pc(s)

1/4
Image similar
Product type
Cooler
Max. operating voltage
480 V AC
Type
SK 3187930
Cable length
0 cm
Adjustment range (min.) (temperature)
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,949.00 / piece)
€ 5,949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel plate
Product type

Cooler

Type

SK 3187930

Cable length

0 cm

Adjustment range (min.) (temperature)

-20 °C

Temperature adjustment range (max.)

+50 °C

Min. operating voltage

110 V AC

Max. operating voltage

480 V AC

Operating voltage

110 - 480 V AC

2500 W

IP55

Length

294 mm

Width

450 mm

Height

1600 mm

Dim

(L x W x H) 294 x 450 x 1600 mm

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-20 °C

RoHS-compliant

Yes

Material (details)

Sheet steel

2500 W

Adjustment range

-20 - +50 °C

Temperature range

-20 - +60 °C

Operating voltage

110 - 240 V/AC, 380 - 480 V/AC

Weight

72.200

450

Other

1600 mm

294 mm

AC

-20-60 °C

99-528 V

99-528 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1414328 Rittal SK 3187930 Cooler 110 - 480 V AC 2500 W (L x W x H) 294 x 450 x 1600 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414328 Rittal SK 3187930 Cooler 110 - 480 V AC 2500 W (L x W x H) 294 x 450 x 1600 mm 1 pc(s)

Information

Information 1414328 Rittal SK 3187930 Cooler 110 - 480 V AC 2500 W (L x W x H) 294 x 450 x 1600 mm 1 pc(s)

Description

75% energy saved due to speed-regulated components and heat pipe technology. Suitable for international use due to a unique multi-voltage capability. Longer service life of the components inside the enclosure and the cooling unit due to component-friendly cooling. Intuitive operation due to touch display and intelligent interfaces.

Scope of delivery

  • Assembly parts included.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)