• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3213.330 Air duct adapter Piece 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Air duct adapter
Depth
115 mm
Type
SK 3213.330
Features
for coolers
Dispatches on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel plate
  • Net weight: 2 kg
  • Gross weight: 2.334 kg
  • Suitable for: Wall mounting - cooling device TopTherm Blue e
  • Benefit: Air flow of the cold air downward
  • Colour RAL 7035
Packaging type

Piece

Product type

Air duct adapter

Type

SK 3213.330

Features

for coolers

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

Depth

115 mm

Weight

2 kg

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386813 Rittal SK 3213.330 Air duct adapter Piece 1 pc(s)

Description

SK air deflection, for SK 3332, installation depth 115 mm

Targeted cold air routing to avoid heat esters. Particularly suitable for high packing density of electrical components in the switching cabinet.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)