• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3238.710 Fan and filter 115 V 15.8 W, 15.4 W (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)

Product type
Fan and filter
Operating voltage
115 V
Power
15.8 W
15.4 W
Noise emission (max.)
54 dBa
Width
148.5 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Net weight: 0.8 kg
  • Gross weight: 0.859 kg
  • Dimensions: Width 148.5 mm
  • Height: 148.5 mm
  • Depth: 82.5 mm
  • Benefit: Highest air output by pleated filter in the delivery state
  • Easy change of filter through a new opening mechanism at the lamellar grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Diagonal fan technology provides for a more even and constant ventilation of the control cabinet through higher pressure stability
  • Installation without any tools
  • Colour RAL 7035
  • Design: Wall-mounting
  • Rated operating voltage 115 V, 1~, 50 Hz/60 Hz
  • Sound pressure level: At 50 Hz: 52 dB(A)
  • At 60 Hz 54 dB(A)
  • Operating temperature range --15°C...55°C.
  • Nominal capacity Pel: At 50 Hz: 15.4 W.
  • At 60 Hz 15.8 W
  • Rated current max.: At 50 Hz: 0.2 A
  • At 60 Hz 0.21 A
  • Storage temperature range -30°C...70°C.
  • Fuse: Circuit breaker / safety fuse 2 A
  • Type 1 with folded filter to protect NEMA
  • Type 12 with fleece filter
  • Type 3
  • Type 3R
  • Type 4
  • Type 4X with fleece filter/folding filter and spray water hood
  • Fan: Axial, split pole motor
  • Air flow free-blowing (with fleece filter): At 50 Hz: 53 m³/h.
  • At 60 Hz: 64 m³/h
  • Mounting depth: 64 mm
  • Mounting cut-out width: 124 mm
  • Outbreak - Height 124 mm
  • Air power with associated outlet filter incl. nonwoven filter: At 50 Hz: 40 m³/h.
  • At 60 Hz: 46 m³/h
  • Air performance free-blowing (with folded filter): At 50 Hz: 63 m³/h.
  • At 60 Hz: 72 m³/h
  • IP rating according to IEC 60 529:IP54 with fleece filter/folding filter
  • IP55 with folded filter and absorption mat
  • IP56 with fleece filter/line filter and jet-water hood
  • Air output with associated outlet filter including creased filter: At 50 Hz: 49 m³/h.
  • At 60 Hz: 55 m³/h
Product type

Fan and filter

Type

SK 3238.710

Features

incl. filter

Operating voltage

115 V

Max. current consumption

0.21 A

15.8 W

15.4 W

Noise emission (max.)

54 dBa

Air flow rate

72 m³/h

63 m³/h

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

Min. temperature

-15 °C

Max. temperature

+55 °C

IP54

IP55

IP56

Width

148.5 mm

Height

148.5 mm

Depth

82.5 mm

Dim

(W x H x D) 148.5 x 148.5 x 82.5 mm

Weight

0.8 kg

Content

1 pc(s)

Snap mounting

Grey

148.5 mm

148.5 mm

82.5 mm

7035

FALSE

1

FALSE

IP54

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386701 Rittal SK 3238.710 Fan and filter 115 V 15.8 W, 15.4 W (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)

Description

SK Blue e+ filter fan, 63/72 m³/h, 115 V, 1~, 50 Hz/60 Hz, BHT 148.5 x 148.5 x 82.5 mm, RAL 7035

Complete fan unit for tool-free assembly on surfaces. Air flow from 20 - 1,160 m³/h, protection class standard IP 54.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)