• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3245.510 Fan and filter (W x H x D) 323 x 323 x 25 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan and filter
Width
323 mm
Height
323 mm
Depth
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fan and filter

Type

SK 3245.510

Min. operating voltage

100 V AC

Max. operating voltage

130 V AC

Operating voltage

100 - 130 V AC

Air flow rate

900 m³/h

Compatible with

Rittal

Factory colour

Grey

Width

323 mm

Height

323 mm

Depth

25 mm

Dim

(W x H x D) 323 x 323 x 25 mm

Weight

0.000

Content

1 pc(s)

Snap mounting

Grey

323

323 mm

155.5 mm

7035

AC

1

IP54

TRUE

FALSE

FALSE

FALSE

TRUE

100-130 V

100-130 V

Documents & Downloads

Datasheet

Datasheet 2850470 Rittal SK 3245.510 Fan and filter (W x H x D) 323 x 323 x 25 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850470 Rittal SK 3245.510 Fan and filter (W x H x D) 323 x 323 x 25 mm Piece 1 pc(s)

Description

SK filter fan TopTherm, 890 m³/h, 100-130 V, 1~, 50/60 Hz, BHT:323 x 323 x 25 mm, EC technology

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)