• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3286.620 Steel mesh filter (W x H x D) 650 x 1025 x 20 mm Piece 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Steel mesh filter
Width
650 mm
Height
1025 mm
Depth
20 mm
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Aluminium
  • Net weight: 4.3 kg
  • Gross weight: 4.7 kg
  • Dimensions: Width 650 mm
  • Height: 1,025 mm
  • Depth: 20 mm
  • Weighs 2.9 kg
Packaging type

Piece

Product type

Steel mesh filter

Type

SK 3286.620

Compatible with

Rittal

Width

650 mm

Height

1025 mm

Depth

20 mm

Dim

(W x H x D) 650 x 1025 x 20 mm

Weight

4.3 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386776 Rittal SK 3286.620 Steel mesh filter (W x H x D) 650 x 1025 x 20 mm Piece 1 pc(s)

Description

SK metal filter, for chiller, BHT:650 x 1025 x 20 mm

In particular, washable metal filters should be used in ambient air containing dust and oil. If air or steam condenses on the metal surfaces, particles may remain stuck on the metal and can be washed off easily with water or grease-soluble cleaning agents.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)