• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3301.392 Air duct Jet black (RAL 9005)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Steel plate
  • Design: For lateral air routing
  • Height units 2 HE
Product type

Air duct

Content

1 pc(s)

Factory colour

Jet black (RAL 9005)

Weight

0.000

Width

800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839993 Rittal SK 3301.392 Air duct Jet black (RAL 9005)

Description

SK air channel, for lateral air routing, 2 HE, depth-variable 275 - 418 mm, steel plate, RAL 9005

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 464.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)