• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3357.100 Heat exchanger 24 V DC Piece 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Heat exchanger
Operating voltage
24 V DC
Type
SK 3357.100
Features
Fan
Dispatches on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material: plastic
Packaging type

Piece

Product type

Heat exchanger

Type

SK 3357.100

Features

Fan

Operating voltage

24 V DC

Compatible with

Rittal

Weight

0.000

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201067 Rittal SK 3357.100 Heat exchanger 24 V DC Piece 1 pc(s)

Description

SK Guide frame, for insert fan Vario SK 3352,500, for 24 V (DC), 115-230 V.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)