• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9677.951 9677951 Current transformer Primary current 400 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

  • Input current (current) 400 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Primary current

400 A

Secondary current

5 A

Type

SV 9677.951

Output current

5 A

Input current

400 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3588965 Rittal SV 9677.951 9677951 Current transformer Primary current 400 A Secondary current 5 A 1 pc(s)

Datasheet 3588965 Rittal SV 9677.951 9677951 Current transformer Primary current 400 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588965 Rittal SV 9677.951 9677951 Current transformer Primary current 400 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)