• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9681.516 Top panel Steel Grey 1 pc(s)

Product type
Top panel
Material
Steel
Factory colour
Grey
Width
1100 mm
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Top panel

Factory colour

Grey

Width

1100 mm

Weight

0.000

Material

Steel

Content

1 pc(s)

Type

SV 9681.516

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200993 Rittal SV 9681.516 Top panel Steel Grey 1 pc(s)

Description

SV roof panel for VX, BT: 1100x600 mm, for cable entry flange

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)