• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9681.826 Top panel Grey 1 pc(s)

EAN:
Part number:
Item no:
Product type
Top panel
Factory colour
Grey
Width
1200 mm
Weight
0.000
Content
1 pc(s)
Dispatches on Wed 28 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Top panel

Factory colour

Grey

Width

1200 mm

Weight

0.000

Content

1 pc(s)

Type

SV 9681.826

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200996 Rittal SV 9681.826 Top panel Grey 1 pc(s)

Description

SV roof panel for VX, BT: 1200x600 mm, IP 2X, H: 72 mm, with ventilation opening

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)