• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9683.306 9683306 Support rail Steel plate 2 pc(s)

Product type
Support rail
Material
Steel plate
Length
496 mm
Material thickness
2.5 mm
Compatible with (details)
Width = 600 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

169 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 70.55)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Number of poles: 3
  • Track distance 60 mm
  • Surface: Galvanized
Product type

Support rail

Length

496 mm

Material thickness

2.5 mm

Material

Steel plate

Compatible with (details)

Width = 600 mm

Content

2 pc(s)

Type

SV 9683.306

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353534 Rittal SV 9683.306 9683306 Support rail Steel plate 2 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)