• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2366000 Mounting bracket Steel plate 1 pc(s)

1/2
Product type
Mounting bracket
Material
Steel plate
Type
Inclined
Compatible with (details)
Profiled rails
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Rittal SZ 2366000 Mounting bracket Steel plate 1 pc(s)

Our service for you

Technical specifications

Product type

Mounting bracket

Type

Inclined

Compatible with (details)

Profiled rails

Material

Steel plate

Content

1 pc(s)

Type

SZ 2366000

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 534926 Rittal SZ 2366000 Mounting bracket Steel plate 1 pc(s)

Description

For individual mounting of rails.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)