• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2367.160 PG clamp Steel plate 50 pc(s) Piece

Packaging type
Piece
Product type
PG clamp
Material
Steel plate
Type
16 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal 2367.160 EMC Grounding Clamps (16 mm, Pack of 50)

  • Industrial packaging with 50 pc(s) pieces

Our service for you

Technical specifications

Packaging type

Piece

Product type

PG clamp

Type

16 mm

Material

Steel plate

Content

50 pc(s)

Type

SZ 2367.160

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393381 Rittal SZ 2367.160 PG clamp Steel plate 50 pc(s) Piece

Description

The clips can be used for the cable shield connection directly at the consumer or resources on the mounting plate can be used.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)