• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2530.000 Filler Safety lock Die cast Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Filler
Material
Die cast
Features
Safety lock
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Filler

Features

Safety lock

Factory colour

Grey-white (RAL 7035)

Weight

0.000

Material

Die cast

Content

1 pc(s)

Type

SZ 2530.000

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048481 Rittal SZ 2530.000 Filler Safety lock Die cast Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048481 Rittal SZ 2530.000 Filler Safety lock Die cast Grey-white (RAL 7035) 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)