• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2531.000 Switchboard wrench Double sided ward Steel Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard wrench
Material
Steel
Features
Double sided ward
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal SZ 2531.000 Switchboard wrench Double sided ward Steel Multicolour 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard wrench

Features

Double sided ward

Factory colour

Multicolour

Compatible with (details)

Sealing inserts

Weight

0.0500 kg

Material

Steel

Content

1 pc(s)

Type

SZ 2531.000

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 530539 Rittal SZ 2531.000 Switchboard wrench Double sided ward Steel Multicolour 1 pc(s) Piece

Datasheet 530539 Rittal SZ 2531.000 Switchboard wrench Double sided ward Steel Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 530539 Rittal SZ 2531.000 Switchboard wrench Double sided ward Steel Multicolour 1 pc(s) Piece

Description

Switchboard wrench for sealing inserts.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)