• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 4315.800 Lead Metal Multicolour 1 pc(s)

Product type
Lead
Connection
Open cable end
Material
Metal
Type
Connection wire
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lead

Type

Connection wire

Factory colour

Multicolour

Min. temperature

-20 °C

Max. temperature

90 °C

Length

3000 mm

Weight

0.110

Connection

Open cable end

Material

Metal

Content

1 pc(s)

Type

SZ 4315.800

RoHS-compliant

Yes

50-60 MHz

3 m

Black

Other

3

4 mm

100-240 V

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048779 Rittal SZ 4315.800 Lead Metal Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048779 Rittal SZ 4315.800 Lead Metal Multicolour 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)