There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19" server rack cabinet
42 U
800 mm
2000 mm
1000 mm
Steel plate
(W x H x D) 800 x 2000 x 1000 mm
125 kg
Grey (RAL 7035)
483 mm (19")
With side walls, dismountable
Grey
800 mm
Other
2000 mm
1000 mm
7035
2
Passive
TRUE
Steel
42
IP20
Powder coating
Front and rear
Crank
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
Three-point
Three-point
FALSE
Glass
Steel
yes
User & Safety Instructions 3389232 Rittal TX 7888.731 19" server rack cabinet (W x H x D) 800 x 2000 x 1000 mm 42 U Grey (RAL 7035)
The necessary accessories are required to use the article as described.