• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8100.733 8100733 System housing Steel (stainless) 2 pc(s)

Product type
System housing
Material
Steel (stainless)
Compatible with (details)
Housing type: VX
Width/depth 800 mm
Content
2 pc(s)
Type
VX 8100.733
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

System housing

Material

Steel (stainless)

Compatible with (details)

Housing type: VX

Width/depth 800 mm

Content

2 pc(s)

Type

VX 8100.733

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353381 Rittal VX 8100.733 8100733 System housing Steel (stainless) 2 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)