• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8609.201 8609201 Separator closed (L x W) 1800 mm x 500 mm Steel plate 1 pc(s)

Product type
Separator
Width
500 mm
Material
Steel plate
Features
closed
Type
Galvanized
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Separator

Features

closed

Type

Galvanized

Length

1800 mm

Width

500 mm

Dim

(L x W) 1800 mm x 500 mm

Material thickness

2 mm

Material

Steel plate

Compatible with (details)

Height = 1800 mmDepth: = 500 mm

Content

1 pc(s)

Type

VX 8609.201

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251135 Rittal VX 8609.201 8609201 Separator closed (L x W) 1800 mm x 500 mm Steel plate 1 pc(s)

Description

For sealing individual cabinet cells. Due to the symmetry of the frame system, the partition wall can also be used at the rear. Circumferential double edging for stability and support of the seal.Benefits: The partition can also be mounted at the rear. Thus, for example Frequency converters for heat dissipation with the heat sinks to the outside are installed in a partition wall and protected/blinded via a cover hood.Installation options:It is mounted on the outer mounting level. The inner plane remains free for further removal.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Hints

The stacking lug inside 8617500 or the connecting connector outside 8617502 is required for stacking in combination with a partition wall.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)