• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.660 8617660 Mounting plate (W x H) 500 mm x 400 mm Steel plate 1 pc(s)

1/2
Product type
Mounting plate
Width
500 mm
Material
Steel plate
Height
400 mm
Type
galvanized
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Galvanized
Product type

Mounting plate

Height

400 mm

Type

galvanized

Width

500 mm

Dim

(W x H) 500 mm x 400 mm

Material thickness

1.5 mm

Material

Steel plate

Compatible with (details)

Housing type: VX

Housing type: VX SE

Width = 500 mm

Depth: = 500 mm

Content

1 pc(s)

Type

VX 8617.660

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353405 Rittal VX 8617.660 8617660 Mounting plate (W x H) 500 mm x 400 mm Steel plate 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)