• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9683.200 9683200 Mounting plate Steel plate 2 pc(s)

Product type
Mounting plate
Material
Steel plate
Height
375 mm
Length
543 mm
Material thickness
1.5 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Number of poles: 3
  • Track distance 60 mm
  • Surface: Galvanized
Product type

Mounting plate

Height

375 mm

Length

543 mm

Material thickness

1.5 mm

Material

Steel plate

Compatible with (details)

Depth: = 600 mm

Content

2 pc(s)

Type

SV 9683.200

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353531 Rittal SV 9683.200 9683200 Mounting plate Steel plate 2 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)