• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.425 Door stopper Metal Multicolour 1 pc(s)

1/2
Product type
Door stopper
Material
Metal
Factory colour
Multicolour
Compatible with (details)
Housing type VX
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door stopper

Factory colour

Multicolour

Compatible with (details)

Housing type VX

Weight

0.000

Material

Metal

Content

1 pc(s)

Type

VX 8618.425

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840149 Rittal VX 8618.425 Door stopper Metal Multicolour 1 pc(s)

Description

VX door locking for escape routes. The locking device releases automatically on pressure and releases the door in both directions. In conjunction with 180° hinges, this ensures that no escape routes can be blocked through locked doors in the event of an emergency.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)