• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.820 Underbody Metal Grey (L x W x H) 145 cm x 600 mm x 45 cm 1 pc(s) Piece

Packaging type
Piece
Product type
Underbody
Material
Metal
Factory colour
Grey
Length
145 cm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Underbody

Factory colour

Grey

Length

145 cm

Width

600 mm

Height

45 cm

Dim

(L x W x H) 145 cm x 600 mm x 45 cm

Weight

0.000

Material

Metal

Content

1 pc(s)

Type

VX 8618.820

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200609 Rittal VX 8618.820 Underbody Metal Grey (L x W x H) 145 cm x 600 mm x 45 cm 1 pc(s) Piece

Description

VX EMC-Floor, B: 600 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)